985-GP-12
Marathon Special ProductsConn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Cable Mount 85A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
985-GP-12
Alias/AKA:
0700014
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Heavy Duty Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
15.88 mm
Number of Circuits:
12
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
85 A
Wire Size:
4-18 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 985-GP-12 is a heavy-duty terminal block specifically designed by Conn for high-power applications. It features 24 positions and a screw cable mount with a pitch of 15.88mm. With a maximum current rating of 85A, this terminal block is built to handle heavy loads and offer reliable electrical connections. It is an ideal choice for demanding industrial environments that require secure and efficient cable mounting solutions.
Search Keywords:
985GP12
IN STOCK:
67
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$45.23
$45.230
5
$40.16
$200.800
10
$36.09
$360.900
25
$35.73
$893.250
50
$35.37
$1,768.500
75
$35.02
$2,626.500
100
+
$34.67
$3,467.000
Product Guides
CUSTOMERS
ALSO BOUGHT
985-GP-03
Conn Heavy Duty Terminal Blocks 6 POS 15.88mm Screw Cable Mount 85A
985-GP-06
Conn Heavy Duty Terminal Blocks 12 POS 15.88mm Screw Cable Mount 85A
985-GP-07
Conn Heavy Duty Terminal Blocks 14 POS 15.88mm Screw Cable Mount 85A
985-GP-10
Conn Heavy Duty Terminal Blocks 20 POS 15.88mm Screw Cable Mount 85A
19002-0001
Quick Disconnect Terminal 18-22AWG F 22.6mm 9.65mm Tin Avikrimp™ Bag