BFPB3713
Marathon Special ProductsConn Power Terminal Block 3 POS 1.62mm Panel Mount 1605A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
BFPB3713
Alias/AKA:
1391313
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
N/A
Pitch:
1.62 mm
Number of Circuits:
3
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
1605 A
Wire Size:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA part BFPB3713 is a high-quality Conn Power Terminal Block designed for easy panel mounting. With 3 positions and a 1.62mm pitch, this terminal block allows for secure and efficient connections. It is capable of handling a maximum current of 1605A, making it ideal for demanding applications. Constructed with premium materials, this terminal block ensures reliable performance and durability. Whether you need to connect power cables or other components, the BFPB3713 is the perfect choice for your electrical connection needs.
Search Keywords:
BFPB3713
IN STOCK:
1
Can Ship immediately
On Order:
5
can ship 2/3/25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$543.86
$543.860
3
$532.53
$1,597.590
5
$527.21
$2,636.050
10
+
$521.93
$5,219.300
Product Guides