C72202
Marathon Special ProductsConnector Accessories Cover Straight Thermoplastic. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
C72202
Alias/AKA:
7220002
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Cover
Dimension:
38.74 x 41.65 x 19.76 mm
Operating Temperature:
N/A
The MARATHON/KULKA part C72202 Connector Accessories Cover is a high-quality straight thermoplastic cover designed to provide protection and insulation to electrical connectors. This cover is specifically created to fit perfectly and securely onto the connector, ensuring a reliable and secure connection. It is made from durable materials that can withstand various environmental conditions, making it suitable for both indoor and outdoor usage. With its easy installation process and superior performance, this connector accessories cover is an essential component for electrical connections in a range of applications.
Search Keywords:
C72202
IN STOCK:
642
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$11.25
$56.250
25
$7.86
$196.500
50
$6.72
$336.000
100
$6.47
$647.000
250
$6.33
$1,582.500
500
$6.27
$3,135.000
1,000
$6.21
$6,210.000
2,500
+
$6.15
$15,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3073-RD005
Hook-up Wire 20AWG 2.54mm Tinned Copper - Red - 600V - 30.48m (100ft)/Spool
SSD106PHDC12
Power Relay 12VDC 6A SPDT(16.5x21.4x15.4)mm THT
FSMRA7JH04
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
42J125E
Res Wirewound 125 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
1011320000
Connector Accessories Marker Straight Polyamide 6/6 White