Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
CB112-01X
RoHS:
Yes
HTS:
8205599000
ECCN:
EAR99
Supplier Standard Pack
50
Terminal Block Cover - Black
Search Keywords:
CB11201X
IN STOCK:
251
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$2.89
$144.500
100
$2.80
$280.000
250
$2.67
$667.500
500
$2.09
$1,045.000
1,000
$1.97
$1,970.000
2,500
$1.92
$4,800.000
5,000
$1.87
$9,350.000
7,500
+
$1.84
$13,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
M39019/01-242
Circuit Breaker Magnetic 1Pole 8A 240VAC/50VDC
09-0196-1-01
Threaded Thread Mount, Metal Brass Per QQ-B-626,Alloy 360
MSA37TB12
Marking Strips - Printed Both Surfaces on One Side - 37TB Series - 12 Terminals.
M85049/1815W05
EMI/RFI Environmental Backshell 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nic...
M85049/1817W03