help desk software
DATA SHEET

CC1402

Marathon Special Products

Connector Accessories Cover Thermoplastic Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
CC1402
Alias/AKA:
1402173
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Cover
Dimension:
4 x 2.25 mm
Operating Temperature:
125(Max) °C
Connector Accessories Cover Thermoplastic Black
Search Keywords:
CC1402
IN STOCK: 45
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$12.05
$301.250
50
$10.07
$503.500
100
$9.37
$937.000
250
$8.69
$2,172.500
500
$7.99
$3,995.000
1,000
$7.93
$7,930.000
2,500
$7.88
$19,700.000
5,000 +
$7.82
$39,100.000
Tools/3D Models
Product Guides