Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
CC1403
Alias/AKA:
1403173
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Power Block Covers
Search Keywords:
CC1403
IN STOCK:
15
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$12.76
$63.800
25
$12.21
$305.250
50
$11.52
$576.000
100
$10.83
$1,083.000
250
$10.67
$2,667.500
500
$10.51
$5,255.000
1,000
+
$10.35
$10,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1403401
Power Distribution Block - 3 Poles - 175A 600V - (1) 2/0 to #14 AWG Line / (6) #4 to #14 A...
CC1453
Cover, (New Design) - For 145exxx Terminal Blocks - Thermoplastic - Snap-on - Black - 3 Po...
1403404
Conn Power Distribution Blocks 3 POS Screw Cable Mount 310A
1423122
Power Stud Block - 3 Poles - 200A 600V - (1) 1/4 to 20 X 5/8” Stud Line / (1) 1/4 to 20 X ...
1431555
Power Distribution Block - 1 Pole - 350A 600V - (2) 2/0 to #14 AWG Line / (6) 4 to #14 AWG...