CC1451
Marathon Special ProductsCover, (New Design) - For 1451xxx Terminal Blocks - Thermoplastic - Snap-on - Black - 1 Pole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
CC1451
Alias/AKA:
1451173
RoHS:
Yes
HTS:
8536908085
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Our MARATHON/KULKA part CC1451 is the perfect solution for your power block covers needs. These snap-on covers are designed to provide maximum protection and enhance the overall appearance of your power blocks. Made from high-quality materials, they are durable and long-lasting. With their easy snap-on feature, installation is a breeze. Say goodbye to messy and unsafe power blocks with our MARATHON/KULKA Power Block Covers. Enhance the safety and aesthetics of your electrical setup today!
Search Keywords:
CC1451
IN STOCK:
75
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$15.94
$79.700
25
$11.19
$279.750
50
$10.34
$517.000
100
$10.12
$1,012.000
250
$9.91
$2,477.500
500
$9.76
$4,880.000
1,000
+
$9.62
$9,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1332585CH
Conn Terminal Block 4 POS Screw Cable Mount 420A
1331588CH
1331588 Terminal Block - 420A, 600V - 1P, w/Cover
1322580CH
Conn Power Distribution Blocks F 2 POS Screw Cable Mount 175A
1-499910-0
050 UNIV HDR SP 4S 15DP STD L2
21014-82
Power Relay 24VDC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount