CH1332
Marathon Special ProductsConnector Accessories Power Block Cover Thermoplastic Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
CH1332
Alias/AKA:
1332175
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cover
The MARATHON/KULKA part CH1332 is a durable and reliable Connector Accessory Power Block Cover. Made from high-quality black thermoplastic, this cover is designed to provide protection and insulation for power block connections. It effectively safeguards against dust, dirt, and other external elements that could affect the performance and longevity of your electrical connections. Easy to install and remove, this power block cover ensures a secure and neat connection for your electrical wiring. Invest in the CH1332 power block cover to enhance the safety and durability of your electrical system.
Search Keywords:
CH1332
IN STOCK:
148
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$13.82
$69.100
25
$10.64
$266.000
50
$9.27
$463.500
100
$8.45
$845.000
250
$7.86
$1,965.000
500
$7.30
$3,650.000
1,000
+
$7.19
$7,190.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1332280
Conn Power Stud Blocks 2 POS 43.2mm Screw Cable Mount 510A
1321122CH
Power Terminal Block - 1 Pole - 200A 600V - 1/4 to 20 X 9/16 Stud / 1/4 to 20 X 9/16 Stud ...
1332305
Conn Power Splicer/Stud Blocks 6 POS 43.02mm Screw Cable Mount 350A
1332281
Conn Power Stud Blocks 2 POS 43.2mm Screw Cable Mount 510A
1332565
Power Terminal Block - 2 Pole - 420A - 600V AC/DC - Line: (1) 600MCM-2AWG - Load: (2) 250M...