Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
CHR260
Alias/AKA:
4125400
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
N/A
Termination Type:
N/A
Current Rating:
60 A
Voltage Rating:
250 V
Fuse Holder 60A 250V
Search Keywords:
CHR260
IN STOCK:
45
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$23.97
$23.970
10
$16.75
$167.500
25
$15.33
$383.250
50
$14.25
$712.500
100
$13.36
$1,336.000
250
$13.16
$3,290.000
500
+
$12.97
$6,485.000
Product Guides