help desk software
DATA SHEET

CHR6100

Marathon Special Products

Fuse Holder 100A 600V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
CHR6100
Alias/AKA:
4126000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Fuse Holder
Mounting:
N/A
Termination Type:
N/A
Current Rating:
100 A
Voltage Rating:
600 V
Fuse Holder 100A 600V
Search Keywords:
CHR6100
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.90
$32.900
5
$30.77
$153.850
25
$27.45
$686.250
50
$15.78
$789.000
100
$14.92
$1,492.000
250
$14.52
$3,630.000
500 +
$14.30
$7,150.000
Tools/3D Models
Product Guides