Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
CHR660
Alias/AKA:
4125600
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fuse Holder
Mounting:
N/A
Termination Type:
N/A
Current Rating:
60 A
Voltage Rating:
600 V
Fuse Holder 60A 600V
Search Keywords:
CHR660
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$23.74
$23.740
10
$21.18
$211.800
25
$19.55
$488.750
50
$11.73
$586.500
100
$11.23
$1,123.000
250
$10.77
$2,692.500
500
+
$10.48
$5,240.000
Product Guides