Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
DINR1
Alias/AKA:
3000200
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
DIN Rail Adapter
Dimension:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA part DINR1 is a DIN rail adapter designed for use with Connector Accessories. This compact and durable adapter easily mounts onto standard DIN rails, providing a secure and convenient way to attach Connector Accessories to a variety of applications. Its design ensures easy installation and removal, while ensuring a reliable and stable connection. The DINR1 is an essential accessory for any project requiring the use of Connector Accessories and is suitable for use in industrial and commercial applications.
Search Keywords:
DINR1
IN STOCK:
455
Ships today, if you order in
On Order:
300
can ship 1/31/25
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$4.47
$22.350
50
$4.23
$211.500
100
$3.99
$399.000
300
$3.53
$1,059.000
500
$3.42
$1,710.000
1,000
$3.38
$3,380.000
2,500
$3.32
$8,300.000
5,000
+
$3.29
$16,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
318845-1
Extraction Tool - Amp Mate-N-Lok Connectors & 0.14" Pin & Socket Contacts - Te Connectivit...
1706SC
Terminal Block - Heavy Duty Barrier - 6 Pole - 75 AMPS - 600 AC/DC - Short Circuiting Bar.
507-3918-1471-600F
9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Red lens
601-GP-12
Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A
1702SC
Terminal Block - Heavy Duty - 2 Pole - 30/75A 600V - #10 to #18 AWG - With Short Circuitin...