EPBAP86
Marathon Special ProductsPower Distribution Block - 1 Pole - 760A - 600V - Line: (2) 500 kcmil - #4 AWG - Load: (12) #4 - #14 AWG - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
EPBAP86
Alias/AKA:
1381990
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The EPBAP86 is power distribution block with thermoplastic insulator and plated aluminum connector. Operating temperature range is from -40°C to 125°C.
Search Keywords:
EPBAP86
IN STOCK:
52
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$181.84
$181.840
5
$171.70
$858.500
10
$169.98
$1,699.800
25
$168.28
$4,207.000
50
$166.60
$8,330.000
75
$164.93
$12,369.750
100
+
$162.96
$16,296.000
CUSTOMERS
ALSO BOUGHT
1490413-5
HYP10 SOLIS 1/0AWG NEST
026TB32R103B1A1
Linear Potentiometer - 10K Ohm - 20% - 5W - 1(Elec)/1(Mech)Turns - 6.35mm (37.31 X 23.8 X ...
SHC1032ZP
CORDCON, STR ML, .25-.38", 3/4", STL
HW1A-P1-G
Round Flush Lenses for Pilot Lights Devices
RU4S-D-D24
Electromechanical Relay 24VDC 605Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay