Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
F30A3B
Alias/AKA:
4100146
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
30 A
Voltage Rating:
250 V
Fuse Holder 30A 250V Screw Mount
Search Keywords:
F30A3B
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$65.39
$65.390
5
$45.70
$228.500
10
$41.80
$418.000
25
$40.91
$1,022.750
50
$40.06
$2,003.000
100
$39.66
$3,966.000
250
+
$39.27
$9,817.500
DOWNLOADS