help desk software
DATA SHEET

F600A3B

Marathon Special Products

Fuse Holder 600A 250V Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
F600A3B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
600 A
Voltage Rating:
250 V
Fuse Holder 600A 250V Screw Mount
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,100.162
$1,100.162
5
$1,034.700
$5,173.500
10
$1,019.411
$10,194.110
15 +
$990.009
$14,850.135
Tools/3D Models
Product Guides