Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
F60A3B
Alias/AKA:
4100012
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
60 A
Voltage Rating:
250 V
The MARATHON/KULKA part F60A3B is a high-quality, durable fuse holder designed for use in a variety of applications. With a maximum current rating of 60A and voltage rating of 250V, this screw mount fuse holder ensures reliable and safe operation of your electrical systems. Its easy-to-install design allows for quick and secure mounting, making it a suitable choice for both professional electricians and DIY enthusiasts. This fuse holder is built to last, providing long-lasting performance and protection for your electrical circuits.
Search Keywords:
F60A3B
IN STOCK:
76
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$56.25
$56.250
5
$39.71
$198.550
10
$36.68
$366.800
25
$35.90
$897.500
50
$35.16
$1,758.000
100
$34.63
$3,463.000
250
+
$34.11
$8,527.500
Product Guides