FSM37E
Marathon Special ProductsFuse Holder 800A 1000VDC/1000VAC Screw Stud Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
FSM37E
RoHS:
Yes
HTS:
8536100040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
Stud Mount
Termination Type:
Screw
Current Rating:
800 A
Voltage Rating:
1000VDC,1000 VAC
The MARATHON/KULKA part FSM37E is a reliable and high-quality fuse holder designed for heavy-duty applications. With a maximum current rating of 800A and a voltage rating of 1000VDC/1000VAC, this fuse holder is capable of providing optimal protection for your electrical system.Featuring a sturdy screw stud mount, the FSM37E ensures secure and easy installation. It is built to withstand rugged environments, making it ideal for use in demanding industrial settings or commercial applications.The FSM37E fuse holder is suitable for a wide range of electrical circuit protection needs. It is compatible with various types of fuses, providing flexibility for different voltage and current requirements.Whether you need to protect your electrical system from overload or short circuit conditions, the FSM37E fuse holder is a reliable solution that guarantees enhanced safety and performance. It is designed to meet the highest industry standards and is trusted by professionals worldwide.
Search Keywords:
FSM37E
IN STOCK:
158
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$48.44
$48.440
5
$36.95
$184.750
10
$32.43
$324.300
25
$30.07
$751.750
50
$27.81
$1,390.500
100
$26.18
$2,618.000
250
+
$25.92
$6,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
770340-1
Connector Housing - Commercial 0.062" Series - Plug - 2 Ways - 3.68 mm.
NBA-10176
Light Gray Acrylonitrile Butadiene Styrene Non Metallic Enclosure - External 23.61 x 15.3 ...
0E1300E0
Switch Snap Action N.O./N.C. SPDT Button Quick Connect/Faston 15A 250VAC 1118.55VA 4.17N S...
NBX-10983
Box Steel Internal Panel
9PA54
Switch Access Limit Switch Packet