Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
J603
RoHS:
Yes
HTS:
8504409580
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Jumper
Pitch:
17.52 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA part J603 is a durable and reliable Conn Jumper, designed specifically for connecting wires and cables in electrical circuits. With 2 positions and a spacing of 17.52mm, this jumper offers a secure and stable connection. It features a Straight pin configuration, ensuring easy installation and a secure fit. Whether used in industrial, commercial, or residential applications, the J603 Conn Jumper is an excellent choice for efficient and reliable electrical connections.
Search Keywords:
J603
IN STOCK:
4,771
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3567
$35.670
300
$0.3443
$103.290
1,000
$0.3409
$340.900
2,500
$0.3374
$843.500
5,000
$0.3341
$1,670.500
7,500
$0.3307
$2,480.250
10,000
$0.3274
$3,274.000
15,000
+
$0.3242
$4,863.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5745171-2
9 Position Two Piece Backshell Connector Silver 180° Shielded
BK/HTC-45M
Fuse Holder 6.3A 250VAC Pin Through Hole Package
5284B
Connector Power - 15A - 125V - Panel Mount.
SH4B-05
Conn Relay Socket SKT 4 POS Screw ST
M39019/03-333S
Circuit Breaker Magnetic 2Pole 10A 240VAC/50VDC