KT21
Marathon Special ProductsTerminal Block Accessories - Kliptite (Quick Connect) - Single Row - 90° Bend - Two Side - 0.187 Tab Width - 0.020 Tab Thickness.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
KT21
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
The KT21 Kliptite (Quick Connect) accept standard female wire terminals. These Kliptites are ideal for applications that require a positive, yet quick disconnect termination.
Search Keywords:
KT21
IN STOCK:
1,461
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7167
$71.670
1,000
$0.4674
$467.400
2,500
$0.4479
$1,119.750
5,000
$0.4434
$2,217.000
7,500
$0.4390
$3,292.500
25,000
$0.4346
$10,865.000
50,000
$0.4303
$21,515.000
100,000
+
$0.4259
$42,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
600A-GP-12
Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 15A
KT-20
Kt Lug |Marathon Special Products KT20
600RJ-06
Jumper (Busbar) - Jumper - 670A RZ terminal block - 6 Positions - 9.5 mm.
600RJ-10
Jumper (Busbar) - Jumper - For Terminal Blocks - 10 Positions - 9.5 mm Pitch Spacing.
600RJ-20
Conn Jumper 20 POS 9.5mm ST