KT55
Marathon Special ProductsTerminal Block Accessories - Kliptite (Quick Connect) - Double Row - 0° Bend - Two Side - 0.250 Tab Width - 0.032 Tab Thickness. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
KT55
RoHS:
Yes
HTS:
8538.90.8140
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
The KT55 Kliptite (Quick Connect) accept standard female wire terminals. These Kliptites are ideal for applications that require a positive, yet quick disconnect termination. Kliptites are assembled to the block with screws or, in some applications, riveted to the block.
Search Keywords:
KT55
IN STOCK:
375
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.1453
$114.530
300
$0.9337
$280.110
1,000
$0.4674
$467.400
2,500
$0.4479
$1,119.750
5,000
$0.4434
$2,217.000
7,500
$0.4390
$3,292.500
10,000
$0.4346
$4,346.000
15,000
+
$0.4303
$6,454.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ABC-5
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/...
39TB07F
Conn Terminal Block 14 POS 14.3mm Screw Panel Mount 30A
112-P
Switch Push Button ON ON SPDT Round Plunger 3A 250VAC 250VDC Maintained Contact Solder Lug...
812-GP-02
Conn Barrier Strip 2 POS 14.3mm Screw Panel Mount 30A
KT56
Terminal Block Accessories - Kliptite (Quick Connect) - Double Row - 45° Bend - Two Side -...