Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
KT61
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Quick Connect Tab
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
White
Operating Temperature:
N/A
The MARATHON/KULKA part KT61 is a Quick Connect Tab made of high-quality brass. With its white finish and 36mm size, this tab is specifically designed for electrical connections. It features a durable construction, ensuring a secure and reliable connection every time. The tab is coated with tin to enhance its conductivity and resistance to corrosion. Perfect for a variety of applications, this Quick Connect Tab is a must-have for any electrical project.
Search Keywords:
KT61
IN STOCK:
20,709
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7167
$71.670
300
$0.5059
$151.770
1,000
$0.4674
$467.400
2,500
$0.4479
$1,119.750
5,000
$0.4434
$2,217.000
7,500
$0.4390
$3,292.500
10,000
$0.4346
$4,346.000
15,000
+
$0.4303
$6,454.500
Product Guides
CUSTOMERS
ALSO BOUGHT
KT62
Double Row Quick Connect - 602, 672 GP (300), 672 RZ Series - (1) 45° Tab.
GFTA-12
Conn Barrier Strip 12 POS 11.11mm Solder ST Panel Mount 20A
KT63
Single Row Terminal Blocks
53C225K
Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36....