KT73
Marathon Special ProductsTerminal Block Accessories - Kliptite (Quick Connect) - Single Row - (2) 0° Tabs - Two Side - 0.250 Tab Width - 0.032 Tab Thickness. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
KT73
Alias/AKA:
9201253
RoHS:
Yes
COO:
US
Supplier Standard Pack:
100
The KT73 Kliptite (Quick Connect) accept standard female wire terminals. These Kliptites are ideal for applications that require a positive, yet quick disconnect termination. Kliptites are assembled to the block with screws or, in some applications, riveted to the block.
Search Keywords:
KT73
IN STOCK:
93
Can Ship immediately
You may purchase in-stock quantity up to 93
Minimum Order:
100
Available in less than min:
93
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$0.4019
$0.4019
100
$0.3654
$36.5400
300
$0.3065
$91.9500
1,000
$0.2879
$287.9000
2,500
$0.2754
$688.5000
5,000
$0.2676
$1,338.0000
7,500
$0.2603
$1,952.2500
10,000
$0.2564
$2,564.0000
15,000
+
$0.2500
$3,750.0000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
812-GP-02
Conn Barrier Strip 2 POS 14.3mm Screw Panel Mount 30A
112-P
Switch Push Button ON ON SPDT Round Plunger 3A 250VAC 250VDC Maintained Contact Solder Lug...
812-GP-06
Conn Barrier Strip 6 POS 14.3mm Screw Panel Mount 30A
39TB07F
Conn Terminal Block 14 POS 14.3mm Screw Panel Mount 30A
KT74
Single Row Quick Connects - 912 Series - (2) 45° Tabs.