KT75
Marathon Special ProductsTerminal Block Accessories - Kliptite (Quick Connect) - Single Row - (2) 90° Tabs - Two Side - 0.250 Tab Width - 0.032 Tab Thickness. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
KT75
Alias/AKA:
9201255
RoHS:
Yes
HTS:
8205599000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Quick Connect Tab
Dimension:
11.3 mm
Operating Temperature:
N/A
The MARATHON/KULKA part KT75 is a single row quick connect terminal block from the 912 Series. It is designed with (2) 90° tabs, allowing for easy and secure electrical connections. This terminal block is a reliable solution for various applications, providing a convenient and efficient way to connect wires. With its sturdy construction and high-quality materials, the KT75 ensures a durable and long-lasting connection. Upgrade your electrical setup with the MARATHON/KULKA KT75 for reliable and efficient wire connections.
Search Keywords:
KT75
IN STOCK:
5,922
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7790
$77.900
300
$0.6460
$193.800
1,000
$0.4696
$469.600
2,500
$0.4500
$1,125.000
5,000
$0.4432
$2,216.000
7,500
$0.4366
$3,274.500
10,000
$0.4301
$4,301.000
15,000
+
$0.4236
$6,354.000
Product Guides
CUSTOMERS
ALSO BOUGHT
812-GP-02
Conn Barrier Strip 2 POS 14.3mm Screw Panel Mount 30A
601RJ-03
Jumper (Busbar) - Jumper - Terminal Blocks - 3 Positions - 11.1 mm.
112-P
Switch Push Button ON ON SPDT Round Plunger 3A 250VAC 250VDC Maintained Contact Solder Lug...
699-GP-03
Conn Barrier Strip 3 POS 11.1mm Screw Panel Mount 20A
39TB07F
Conn Terminal Block 14 POS 14.3mm Screw Panel Mount 30A