Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
LL100
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Type:
Line to Line Jumper
Pitch:
9.65 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Connector Accessories Line to Line Jumper Brass Nickel Finish
Search Keywords:
LL100
Possible Replacement options available. See Alternatives
IN STOCK:
642
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5492
$54.920
500
$0.4304
$215.200
1,000
$0.2259
$225.900
2,500
$0.2165
$541.250
5,000
$0.2079
$1,039.500
7,500
$0.1999
$1,499.250
10,000
$0.1969
$1,969.000
15,000
+
$0.1940
$2,910.000
DOWNLOADS