Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
LL200
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Type:
Jumper
Pitch:
11.43 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper 2 POS 11.43mm ST
Search Keywords:
LL200
Possible Replacement options available. See Alternatives
IN STOCK:
1,679
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4000
$40.000
500
$0.2824
$141.200
1,000
$0.2782
$278.200
2,500
$0.2553
$638.250
5,000
$0.2500
$1,250.000
7,500
$0.2462
$1,846.500
10,000
$0.2426
$2,426.000
15,000
+
$0.2389
$3,583.500
DOWNLOADS