MIK5
Marathon Special ProductsConn Terminal Block 2 POS Screw T DIN Rail 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
MIK5
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued
MARATHON/KULKA part MIK5 is a top-quality Conn Terminal Block designed for efficient and secure electrical connections. This terminal block features 2 positions and utilizes a sturdy screw-type connection method, ensuring a reliable and long-lasting connection. With a maximum current rating of 30A, it can handle high-power applications effortlessly. The DIN rail mount allows for easy installation and integration into industrial control systems. Choose the MIK5 Conn Terminal Block for a dependable solution that ensures excellent connectivity in your electrical projects.
Search Keywords:
MIK5
This product is discontinued, but still in stock
IN STOCK:
1,223
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.420
$32.100
25
$5.527
$138.175
100
$4.919
$491.900
250
$4.814
$1,203.500
500
$4.714
$2,357.000
1,000
$4.520
$4,520.000
2,500
$4.400
$11,000.000
5,000
+
$4.340
$21,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
36150
Ring Tongue Terminal - M3.5 - #6 - 16 AWG - 1.65 mm² - PIDG Series - Red.
MIW4
Connector Accessories Insulator Straight
GMA-1A
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/U...
MSH6PBH1-10
OEMs, CMs ONLY (NO BROKERS)
CH1321
Connector Accessories Hinged Cover