help desk software
DATA SHEET

MN35-2

Marathon Special Products

DIN Rail - 35 x 7.5 x 200mm Long - Slotted - Zinc Plated Steel .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
MN35-2
Alias/AKA:
3500098
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Terminal Block
Mounting:
DIN Rail
Termination Type:
Quick Connect
Current Rating:
35 A
Voltage Rating:
300VDC,300 VAC
The MARATHON/KULKA MN35-2 is a DIN Rail made of high-quality zinc-plated steel, measuring 35mm in width, 7.5mm in height, and 200mm in length. This slotted DIN Rail is designed to securely mount and organize various electrical components in industrial control panels. With a durable construction and convenient slotted design, the MN35-2 is the perfect solution for your DIN Rail mounting needs.
Search Keywords:
MN352
IN STOCK: 31
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.25
$57.250
5
$37.99
$189.950
10
$34.16
$341.600
25
$33.44
$836.000
50
$32.74
$1,637.000
100
$32.25
$3,225.000
250 +
$31.76
$7,940.000
Tools/3D Models
Product Guides