MS601XP0801A
Marathon Special ProductsTerminal block Accessories - Marking Insulator Strip - 601 (801) Series - XP - 8 Terminals - Printed 1,2,3... - Sub-Mounted. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
MS601XP0801A
RoHS:
Yes
Supplier Standard Pack
10
Package Type:
MARATHON/KULKA part MS601XP0801A is a high-quality electrical component designed to meet the requirements of various industries. This durable and reliable part offers exceptional performance and longevity, making it an ideal choice for demanding applications. Manufactured by MARATHON/KULKA, a trusted name in the industry, MS601XP0801A delivers excellent connectivity and electrical conductivity. With its precise construction and advanced features, this part ensures optimal functionality and contributes to the smooth operation of your equipment. Whether used in automotive, industrial, or commercial settings, MARATHON/KULKA part MS601XP0801A is a dependable solution for your electrical needs.
Search Keywords:
MS601XP0801A
IN STOCK:
200
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$3.28
$32.800
50
$2.78
$139.000
250
$2.58
$645.000
500
$2.12
$1,060.000
1,000
$2.04
$2,040.000
2,500
$1.99
$4,975.000
5,000
$1.94
$9,700.000
7,500
+
$1.91
$14,325.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5747024-3
RFI GASKET, SIZE 1, PLATED
601RJ-04
Jumper (Busbar) - Jumper - Terminal Blocks - 4 Positions - 11.1 mm.
KT37
Double Row Quick Connects - 601, 621 RZ, 671 GP (200), 671 RZ Series - (2) 0° Tabs.
KT39
Double Row Quick Connects - 601, 621 RZ, 671 GP (200), 671 RZ Series - (2) 90° Tabs.
2TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...