MSA37TB10
Marathon Special ProductsMarking Strips For Connectors - Printed One Surfaces on One Side - Double Screw - 10 Pole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
MSA37TB10
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
10
The MSA37TB10 marking strips serve as insulation between terminal blocks and chassis, as well as providing a marking surface for terminal identification.
Search Keywords:
MSA37TB10
IN STOCK:
0
On Order:
21
can ship 11/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$12.76
$127.600
30
$11.79
$353.700
50
$11.54
$577.000
100
$11.30
$1,130.000
250
$11.19
$2,797.500
500
$11.08
$5,540.000
1,000
+
$10.97
$10,970.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
16TB10F
Navy Class Terminal block - TB Series - (A-A59125) / (MIL-T-55164).
MS-6-140
Connector Accessories Marker Strip Straight
37TB02F
Conn Terminal Block 4 POS 9.5mm Screw Panel Mount 15A
1421553
Conn Power Splicer Blocks 1 POS Screw ST Cable Mount 175A
37TB06F
Barrier Terminal Block - 6 Position - 2 Row - 16 AWG - 9.5 mm - 15 A - Panel Mount.