Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
R30A1B
Alias/AKA:
4601844
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
DIN Rail
Termination Type:
Screw
Current Rating:
30 A
Voltage Rating:
250 V
Fuse Holder 30A 250V Screw DIN Rail
Search Keywords:
R30A1B
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$33.03
$33.030
5
$30.90
$154.500
25
$27.57
$689.250
50
$15.86
$793.000
100
$14.99
$1,499.000
250
$14.59
$3,647.500
500
+
$14.37
$7,185.000
Product Guides