Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
R30A3S
Alias/AKA:
4601849
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
30 A
Voltage Rating:
600 V
Fuse Holder 30A 600V Screw Mount
Search Keywords:
R30A3S
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$50.05
$50.050
5
$44.66
$223.300
10
$43.33
$433.300
25
$24.73
$618.250
50
$23.67
$1,183.500
100
$22.70
$2,270.000
250
+
$22.09
$5,522.500
Product Guides