Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
R60A1B
Alias/AKA:
4600810
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
Solder
Current Rating:
60 A
Voltage Rating:
250 VAC
Fuse Holder 60A 250VAC Lug Screw Mount
Search Keywords:
R60A1B
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$40.33
$40.330
5
$35.98
$179.900
10
$35.44
$354.400
25
$33.65
$841.250
50
$19.35
$967.500
100
$18.29
$1,829.000
250
+
$17.80
$4,450.000
Product Guides