Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
R6F30A2S
Alias/AKA:
4100825
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
30 A
Voltage Rating:
600 V
Fuse Holder 30A 600V Screw Mount
Search Keywords:
R6F30A2S
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$59.79
$59.790
5
$53.74
$268.700
10
$52.25
$522.500
25
$29.01
$725.250
50
$27.54
$1,377.000
100
$27.12
$2,712.000
250
+
$26.53
$6,632.500
Product Guides