Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
R6F30A3B
Alias/AKA:
4100832
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
30 A
Voltage Rating:
600 V
Fuse Holder 30A 600V Screw Mount
Search Keywords:
R6F30A3B
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$99.22
$99.220
5
$80.09
$400.450
10
$77.61
$776.100
25
$75.99
$1,899.750
50
$75.23
$3,761.500
100
$74.48
$7,448.000
250
+
$73.73
$18,432.500
Product Guides
CUSTOMERS
ALSO BOUGHT
RJ1S-CL-A120
Multi Function Timer with Operating Voltage: 120VAC/240VAC
RY2S-UDC24V
Power Relay, Miniature, DPDT 3A - 27.5x14x41mm Socket - Coil: 24Vdc 32mA 750 Ohms
914CE3-AQ
Miniature Enclosed Switches Series 914CE: Cross Roller Plunger (90 deg. Rotated Plunger); ...
LSC6B
Switch Limit N.O./N.C. DPDT Top Pin Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Aut...
LSYRC5KP-FP
The MICRO SWITCH™ fully potted HDLS provides an extra degree of protection in harsh ...