Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
R6F30A3SP
Alias/AKA:
4100829
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
30 A
Voltage Rating:
600 V
Fuse Holder 30A 600V Screw Mount
Search Keywords:
R6F30A3SP
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$81.56
$81.560
5
$75.48
$377.400
10
$73.29
$732.900
25
$41.83
$1,045.750
50
$39.53
$1,976.500
100
$38.48
$3,848.000
250
+
$37.90
$9,475.000
Product Guides