Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
R6T60A3B
Alias/AKA:
4263860
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
Screw
Current Rating:
60 A
Voltage Rating:
600 V
The MARATHON/KULKA part R6T60A3B is a high-quality fuse holder designed for efficient and safe electrical connections. With a maximum current rating of 60A and voltage rating of 600V, this fuse holder is capable of handling a wide range of demanding applications.Featuring a sturdy design, this fuse holder is built to withstand heavy-duty usage and provide reliable performance. It is screw mounted, ensuring a secure and stable connection. The double screw configuration allows for easy installation and removal of fuses, providing convenience and convenience.The MARATHON/KULKA part R6T60A3B is an ideal choice for electrical installations that require high-current fuses. Whether it is used in industrial machines, power distribution systems, or automotive applications, this fuse holder guarantees enhanced safety and protection against electrical faults.Invest in the MARATHON/KULKA part R6T60A3B fuse holder and ensure the efficient operation of your electrical systems with its dependable performance and durable construction.
Search Keywords:
R6T60A3B
IN STOCK:
67
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$97.16
$97.160
5
$90.38
$451.900
10
$87.94
$879.400
25
$49.51
$1,237.750
50
$47.62
$2,381.000
100
$46.45
$4,645.000
250
+
$45.75
$11,437.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5206478-2
CLAMSHELL KIT W/RETAINER,SZ 2
776363-1
SEALING PLUG, SZ 16 CAVITY
PS21L-NS11PR-M00
PS 30MM MM 1NO+1NC SNAP(+) HEA
0E1300K0
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect/Faston 15A 250VAC 1118.55VA 0...
586-1106-101F
586 LED Bulb Single T 1-3/4 Midget Flange White 6V