Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
RF30A3SP
Alias/AKA:
4101852
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
30 A
Voltage Rating:
600 V
Fuse Holder 30A 600V Screw Mount
Search Keywords:
RF30A3SP
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$48.63
$48.630
5
$43.71
$218.550
10
$42.49
$424.900
25
$24.25
$606.250
50
$23.28
$1,164.000
100
$22.39
$2,239.000
250
+
$21.84
$5,460.000
Product Guides