help desk software
DATA SHEET

ST38

Marathon Special Products

Fuse Holder 800A 600V Screw Stud Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
ST38
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Fuse Holder
Mounting:
Stud Mount
Termination Type:
Screw
Current Rating:
800 A
Voltage Rating:
600 V
Life Cycle:
Discontinued & Replaced
Fuse Holder 800A 600V Screw Stud Mount
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
FSM37E
FSM37E
VIEW PRODUCT
Tools/3D Models
Product Guides