help desk software
DATA SHEET

ST71031

Marathon Special Products

Conn Studded Connection Block M 1 POS ST Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
ST71031
Alias/AKA:
4405000
RoHS:
Yes
HTS:
8205599000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Studded Connection Block
Mounting:
Panel Mount
Gender:
M
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA ST71031 is a Conn Studded Connection Block with a single position and a panel mount design. It is an essential component for secure and reliable electrical connections in various applications. With its studded connection feature, it ensures a strong and dependable connection that can withstand high levels of vibration and impact. This connection block is designed for quick and easy installation on panels, providing convenience and efficiency. Trust the MARATHON/KULKA ST71031 to deliver exceptional performance and durability in your electrical systems.
Search Keywords:
ST71031
IN STOCK: 22
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.01
$21.010
5
$18.82
$94.100
25
$18.63
$465.750
50
$18.44
$922.000
100
$18.26
$1,826.000
250
$18.07
$4,517.500
500 +
$17.89
$8,945.000
Tools/3D Models
Product Guides