Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
T30A2B
Alias/AKA:
4222030
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
Screw
Current Rating:
30 A
Voltage Rating:
300 V
Fuse Holder 30A 300V Screw Screw Mount
Search Keywords:
T30A2B
IN STOCK:
18
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$51.27
$51.270
5
$46.08
$230.400
10
$44.80
$448.000
25
$25.56
$639.000
50
$24.54
$1,227.000
100
$23.61
$2,361.000
250
+
$23.02
$5,755.000
Product Guides