help desk software

113010

Marinco

Tinned Copper Battery Cable - 4 AWG (19mm²) - Black - 100ft

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
113010
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tinned Copper Battery Cable - 4 AWG (19mm²) - Black - 100ft
Search Keywords:
113010
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$195.81
$195.810
3
$192.88
$578.640
5
$189.98
$949.900
10
$187.13
$1,871.300
25 +
$182.76
$4,569.000
Tools/3D Models