help desk software

121750

Marinco

Duplex Cable - 16/2 AWG (2 x 1mm²) - Flat - 500ft

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
121750
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Duplex Cable - 16/2 AWG (2 x 1mm²) - Flat - 500ft
Search Keywords:
121750
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$204.78
$204.780
3
$201.71
$605.130
5
$198.68
$993.400
10
$195.70
$1,957.000
25 +
$192.11
$4,802.750
Tools/3D Models