Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
185060P-01-1
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Thermal
Voltage Rating:
30 VDC
Number of Poles:
1
Current Rating:
60 A
Terminal Design:
Screw
Operating Temperature:
-32 to 82 °C
Mounting:
Surface Mount
Panel Mounted - Switchable Reset - 60A
Search Keywords:
185060P011
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$59.28
$296.400
10
$44.46
$444.600
15
$41.50
$622.500
20
+
$40.67
$813.400
Product Guides