help desk software

2021P-AM4

Marinco

CORDSET 35" 16/5 SEOW BLACK .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
2021P-AM4
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The MARINCO part 2021P-AM4 is a high-quality cordset designed for reliable and secure power connections. With a length of 35 inches, this cordset is suitable for a variety of applications. It features a durable construction with 16-gauge, 5-conductor SEOW black cable to ensure excellent performance and longevity. The cordset is designed to be easy to use, providing a secure and hassle-free connection. Whether used in homes, offices, or industrial settings, the MARINCO 2021P-AM4 cordset is the ideal choice for safe and efficient power distribution.
Search Keywords:
2021PAM4
IN STOCK: 0
On Order:
36   can ship 12/2/24 
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$378.69
$378.690
3
$373.01
$1,119.030
5
$367.41
$1,837.050
10
$361.90
$3,619.000
25 +
$356.47
$8,911.750
Tools/3D Models