help desk software
DATA SHEET

205P

Marinco

20A 125V 2P 3W (L5-20P) Standard NEMA Locking Plug - White Body in a Black Housing .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
205P
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The MARINCO part 205P is a 20A 125V 2P 3W (L5-20P) Standard NEMA Locking Plug. It comes in a sleek white body housed in a durable black housing. This plug is designed to securely and safely connect devices to power sources, ensuring a stable and uninterrupted electrical connection. Ideal for use in various commercial and industrial applications, this locking plug is reliable and built to withstand heavy-duty use. Its locking feature provides added safety by preventing accidental disconnection. The white body color and black housing give it a modern and professional appearance. Trust MARINCO 205P to provide a reliable and secure power connection for your valuable equipment.
Search Keywords:
205P
IN STOCK: 30
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.05
$50.250
25
$9.11
$227.750
50
$8.70
$435.000
100
$8.45
$845.000
250
$7.99
$1,997.500
500
$7.77
$3,885.000
1,000 +
$7.66
$7,660.000
Tools/3D Models
Product Guides