help desk software
DATA SHEET

2603-B

Marinco

Portable Battery Charger - 1 Output - 3A / 12V - 100 to 130V AC/60Hz Input - 18" AC Cord With Standard Plug.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
2603-B
RoHS:
Yes
HTS:
8504409550
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Battery Cell Size:
N/A
Battery Type:
N/A
The 2603-B is portable battery charger with dimensions: 3.10" x 3.50" x 2.34" (79 mm x 89 mm x 59 mm).
Search Keywords:
2603B
IN STOCK: 24
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$144.05
$144.050
5
$133.30
$666.500
10
$127.59
$1,275.900
25
$122.34
$3,058.500
50
$119.08
$5,954.000
75
$117.29
$8,796.750
100 +
$115.53
$11,553.000
Tools/3D Models
Product Guides