Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
28210
RoHS:
Yes
HTS:
8504409550
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
This 28210 model is a 2 bank, 10 amp, 12/24V DC output charger with wide input voltage range (100-240V AC), is microprocessor controlled and has a maintenance mode that will keep the charger fully charged. The Marinco 28210 meets the CEC (California Energy Commission), FCC, CE, is RoHS compliant and has UL and CSA listings (cULus). The 28210 has the same mounting dimensions as the Guest 2611A and 2611A-B and replaces these models.
Search Keywords:
28210
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$172.97
$172.970
3
$170.38
$511.140
5
$167.82
$839.100
10
$165.30
$1,653.000
25
+
$161.44
$4,036.000
Product Guides
CUSTOMERS
ALSO BOUGHT
10ESK1
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
I1000S
Cable Assembly AC Current Probe
HBLDS3ACNK
Non-Fused Disconnect Switch - 3 Pole - 30A 600VAC - Screw - NEMA 4X.
HW1P-1FQD-G-120V
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
RY4S-UTDC24V
Power Relay 48VDC 2.6KOhm 5A 4PDT(43.2x21.5x42)mm Bracket Miniature Relay