Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
3050BI
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The 3050BI from MARINCO is white, square inlet, breaker with 30A current rating and 125V voltage rating.
Search Keywords:
3050BI
IN STOCK:
96
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$74.55
$74.550
5
$55.30
$276.500
10
$53.49
$534.900
25
$48.92
$1,223.000
50
$48.18
$2,409.000
100
$47.46
$4,746.000
250
+
$46.75
$11,687.500
Product Guides
CUSTOMERS
ALSO BOUGHT
HW-U10
Contact Block - TWN/TWND Series - 1NO - Universal Type.
24-6040-0053
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.27mm (0.050in) - 1 lb Spool
640905-1
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...
HW-U01
Contact Block - TWN/TWND Series - 1NC - Universal Type.
M4340
Cable Grip - 0.170" (4.32mm) to 0.450" (11.43mm) Outside Cable Diameter - Polyamide (PA66)...