Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
305648
RoHS:
Yes
HTS:
4006905000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Heat Shrink Tubing - 1/2" x 48" - Red - 1pc
Search Keywords:
305648
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-15.0
Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC/80VDC
IUGN66-1-72-2.50
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 240VAC/80VDC
IULNK11-1-52-60.0
Circuit Breaker Magnetic 2Pole 60A
231419
Nylon Fully Insulated Disconnect - Male - 16-14 - 4pc
231428
Nylon Fully Insulated Disconnect - Female - 12-10 - 3pc