Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
306P
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The MARINCO 306P is a durable 30 amp, 250 volt, 2 pole 3 wire NEMA locking plug designed for use with L6-30P outlets. This standard locking plug ensures a secure and reliable connection for industrial and commercial applications, providing peace of mind for safe and efficient power distribution.
Search Keywords:
306P
IN STOCK:
49
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$19.84
$19.840
10
$17.71
$177.100
25
$17.18
$429.500
50
$16.68
$834.000
100
$15.77
$1,577.000
250
$15.35
$3,837.500
500
+
$15.12
$7,560.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-3
CPC cable clamp, size 11
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
66601-2
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gold...
643075-5
05P MTA100 MOLDED COVER